
DK196P | |
|---|---|
DigiKey Part Number | CDPM1020-ND |
Manufacturer | |
Manufacturer Product Number | DK196P |
Description | PROCESS METER LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Process Meter LCD - Amber Characters, Backlight Display Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | C-TON Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Process Meter | |
Measuring Type | Process | |
Measuring Range | 0 ~ 10VDC | |
Display Type | LCD - Amber Characters, Backlight | |
Number of Characters Per Row | 3.5 | |
Display Characters - Height | 0.449" (11.40mm) | |
Output Type | - | |
Voltage - Supply | 12VDC, 24VDC (Backlight) | |
Panel Cutout Dimensions | Rectangular - 61.00mm x 25.40mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | 0°C ~ 50°C | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £78.55000 | £78.55 |
| 10 | £68.28000 | £682.80 |
| 25 | £64.51080 | £1,612.77 |
| 50 | £61.77920 | £3,088.96 |
| 100 | £59.14800 | £5,914.80 |
| Unit Price without VAT: | £78.55000 |
|---|---|
| Unit Price with VAT: | £94.26000 |





