

Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Cable Type | Round Cable, Stranded Wires | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Features | Circular Threaded Coupling | |
Shielding | Shielded | |
Ratings | Cat6a | |
Ingress Protection | IP68 | |
Termination | IDC | |
Length | 3.051" (77.50mm) | |
Color | - | |
Wire Gauge | 24-28 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Current Rating (Amps) | 1.5 A | |
Voltage Rating | - | |
Housing Material | Polyester | |
Shield Material | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £34.01000 | £34.01 |
10 | £28.90900 | £289.09 |
25 | £27.09960 | £677.49 |
50 | £25.80700 | £1,290.35 |
100 | £24.57650 | £2,457.65 |
250 | £23.04000 | £5,760.00 |
Unit Price without VAT: | £34.01000 |
---|---|
Unit Price with VAT: | £40.81200 |