
CU-741-MB | |
|---|---|
DigiKey Part Number | CU-741-MB-ND |
Manufacturer | |
Manufacturer Product Number | CU-741-MB |
Description | BOX PLASTIC BLK 2.26"L X 1.51"W |
Customer Reference | |
Detailed Description | Box Plastic, Polystyrene Black Cover Included 2.260" L x 1.510" W (57.40mm x 38.35mm) X 0.785" (19.94mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Container Type | Box | |
Size / Dimension | 2.260" L x 1.510" W (57.40mm x 38.35mm) | |
Height | 0.785" (19.94mm) | |
Area (L x W) | 3.41in² (22.0cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.075" (1.91mm) | |
Features | Mounting Flange, PCB Supports | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 0.094 lb (42.64 g) |

