
ASM3-SRC2-ALN0H | |
|---|---|
DigiKey Part Number | 516-ASM3-SRC2-ALN0HTR-ND - Tape & Reel (TR) 516-ASM3-SRC2-ALN0HCT-ND - Cut Tape (CT) 516-ASM3-SRC2-ALN0HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM3-SRC2-ALN0H |
Description | LED RED 622NM 3535 |
Manufacturer Standard Lead Time | 91 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color ASME-SxC2-AxxxH Red 622nm (617nm ~ 635nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 622nm (617nm ~ 635nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Lumens/Watt @ Current - Test | 122 lm/W | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | 90lm (78lm ~ 115lm) | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Thermal Resistance of Package | 4.5°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.90000 | £3.90 |
| 10 | £2.90100 | £29.01 |
| 100 | £2.31420 | £231.42 |
| 500 | £2.06032 | £1,030.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.97422 | £1,974.22 |
| 2,000 | £1.90367 | £3,807.34 |
| 3,000 | £1.86756 | £5,602.68 |
| Unit Price without VAT: | £3.90000 |
|---|---|
| Unit Price with VAT: | £4.68000 |

