



58345 | |
|---|---|
DigiKey Part Number | 2267-58345-ND |
Manufacturer | |
Manufacturer Product Number | 58345 |
Description | STANDARD FLAGGING TAPE, BLUE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | - | |
Applications | General | |
Application Specifics | - | |
Arrangement | - | |
Legend (Text) | No Text | |
Legend (Symbol Only) | No Symbol | |
Color - Background | Blue | |
Color - Legend | - | |
Length | 3600.000" (91440.00mm) | |
Width | 1.188" (30.18mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Plastic | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | Fluorescent | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.68000 | £3.68 |
| Unit Price without VAT: | £3.68000 |
|---|---|
| Unit Price with VAT: | £4.41600 |

