



149455 | |
|---|---|
DigiKey Part Number | 2267-149455-ND |
Manufacturer | |
Manufacturer Product Number | 149455 |
Description | BRADYPRINTER I5100 600DPI |
Customer Reference | |
Detailed Description | Desktop Thermal Printer, Transfer 600 dpi, Print Speed 5.9"/s, Print Width 4.16", Bluetooth, Ethernet, PC, Serial (RS-232), USB 2.0, USB Host |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Desktop | |
Type Attributes | Thermal Printer, Transfer | |
Style | Barcodes, Labels | |
Specifications | 600 dpi, Print Speed 5.9"/s, Print Width 4.16", Bluetooth, Ethernet, PC, Serial (RS-232), USB 2.0, USB Host |



