
RLB0913-271K | |
|---|---|
DigiKey Part Number | RLB0913-271K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-271K |
Description | FIXED IND 270UH 600MA 750MOHM TH |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 270 µH Unshielded Drum Core, Wirewound Inductor 600 mA 750mOhm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 570mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 750mOhm | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.4MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.46000 | £0.46 |
| 10 | £0.37600 | £3.76 |
| 25 | £0.34760 | £8.69 |
| 50 | £0.32780 | £16.39 |
| 200 | £0.29140 | £58.28 |
| 400 | £0.27478 | £109.91 |
| 600 | £0.26547 | £159.28 |
| 1,000 | £0.25421 | £254.21 |
| 2,600 | £0.23445 | £609.57 |
| Unit Price without VAT: | £0.46000 |
|---|---|
| Unit Price with VAT: | £0.55200 |

