PRS14R-40125-503A3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PRS14R-40125-503A3
PRS14R-40125-503A3
PRS14R-40125-503A3
PRS14R Series Potentiometers | Datasheet Preview

PRS14R-40125-503A3

DigiKey Part Number
118-PRS14R-40125-503A3-ND
Manufacturer
Manufacturer Product Number
PRS14R-40125-503A3
Description
POT 50K OHM 1/20W LOGARITHMIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
50k Ohm 1 Gang Logarithmic Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tray
Part Status
Active
Resistance (Ohms)
50k
Tolerance
±20%
Power (Watts)
0.05W, 1/20W
Built in Switch
None
Number of Turns
1.0
Features
-
Taper
Logarithmic
Number of Gangs
1
Adjustment Type
Top Adjustment
Temperature Coefficient
-
Rotation
300°
Resistive Material
-
Termination Style
PC Pins, Board Locks
Actuator Type
Flatted
Actuator Length
0.984" (25.00mm)
Actuator Diameter
-
Bushing Thread
M9 x 0.75
Mounting Type
Through Hole
Size - Body
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£1.38000£1.38
10£1.16600£11.66
25£1.08800£27.20
50£1.03240£51.62
100£0.97940£97.94
300£0.90033£270.10
500£0.86566£432.83
1,000£0.82059£820.59
5,000£0.72439£3,621.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.38000
Unit Price with VAT:£1.65600