




PRS14R-30015-103C3 | |
|---|---|
DigiKey Part Number | 118-PRS14R-30015-103C3-ND |
Manufacturer | |
Manufacturer Product Number | PRS14R-30015-103C3 |
Description | POT 10K OHM 1/20W R-LOG |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Reverse Logarithmic Through Hole Potentiometer 1.0 Turns 0.05W, 1/20W PC Pins, Board Locks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 0.05W, 1/20W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | - | |
Taper | Reverse Logarithmic | |
Number of Gangs | 1 | |
Adjustment Type | Top Adjustment | |
Temperature Coefficient | - | |
Rotation | 300° | |
Resistive Material | - | |
Termination Style | PC Pins, Board Locks | |
Actuator Type | Flatted | |
Actuator Length | 0.591" (15.00mm) | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Through Hole | |
Size - Body | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 10 | £1.16600 | £11.66 |
| 25 | £1.08800 | £27.20 |
| 50 | £1.03240 | £51.62 |
| 100 | £0.97940 | £97.94 |
| 300 | £0.90033 | £270.10 |
| 500 | £0.86566 | £432.83 |
| 1,000 | £0.82059 | £820.59 |
| 5,000 | £0.72439 | £3,621.95 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |

