


EM14C0D-E28-L064N | |
|---|---|
DigiKey Part Number | 118-EM14C0D-E28-L064N-ND |
Manufacturer | |
Manufacturer Product Number | EM14C0D-E28-L064N |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 64 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EM14C0D-E28-L064N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 64 | |
Voltage - Supply | 5V | |
Actuator Type | 1/8" Dia Slotted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £22.65000 | £22.65 |
| 5 | £19.44400 | £97.22 |
| 10 | £18.20500 | £182.05 |
| 25 | £16.68120 | £417.03 |
| 50 | £15.60860 | £780.43 |
| 100 | £14.59980 | £1,459.98 |
| 250 | £13.35708 | £3,339.27 |
| 500 | £13.08246 | £6,541.23 |
| Unit Price without VAT: | £22.65000 |
|---|---|
| Unit Price with VAT: | £27.18000 |

