
PLP1-313 | |
|---|---|
DigiKey Part Number | 492-2093-ND |
Manufacturer | |
Manufacturer Product Number | PLP1-313 |
Description | LIGHT PIPE PNL REA 3MM RND .313" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
EDA/CAD Models | PLP1-313 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bivar Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.96000 | £0.96 |
| 10 | £0.67500 | £6.75 |
| 100 | £0.50430 | £50.43 |
| 500 | £0.42864 | £214.32 |
| 1,000 | £0.40389 | £403.89 |
| 2,000 | £0.38290 | £765.80 |
| 5,000 | £0.35999 | £1,799.95 |
| 10,000 | £0.34572 | £3,457.20 |
| Unit Price without VAT: | £0.96000 |
|---|---|
| Unit Price with VAT: | £1.15200 |

