
9614 060100 | |
|---|---|
DigiKey Part Number | BEL1414-100-ND |
Manufacturer | |
Manufacturer Product Number | 9614 060100 |
Description | CABLE 9COND 24AWG CHROME SHLD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 9 Conductor Multi-Conductor Cable Chrome 24 AWG Foil, Braid 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 9 | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.255" (6.48mm) | |
Shield Type | Foil, Braid | |
Length | 100.0' (30.5m) | |
Jacket Color | Chrome | |
Ratings | UL Style 2464 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -30°C ~ 80°C | |
Usage | Computer | |
Jacket (Insulation) Thickness | 0.0350" (0.889mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 100%, 65% | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £6.94060 | £694.06 |
| 200 | £6.59465 | £1,318.93 |
| 300 | £6.39880 | £1,919.64 |
| 500 | £6.15862 | £3,079.31 |
| 700 | £6.00431 | £4,203.02 |
| 1,000 | £5.84400 | £5,844.00 |
| Unit Price without VAT: | £6.94060 |
|---|---|
| Unit Price with VAT: | £8.32872 |


