
1305A B591000 | |
|---|---|
DigiKey Part Number | BEL11276-ND |
Manufacturer | |
Manufacturer Product Number | 1305A B591000 |
Description | 4 PR #24 PP FRPVC PVC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair) Conductor Multi-Pair, Cat5e Cable Black 24 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair) | |
Wire Gauge | ||
Conductor Strand | 7/32 | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.298" (7.57mm) | |
Shield Type | - | |
Length | 1000.0' (304.8m) | |
Jacket Color | Black | |
Ratings | - | |
Features | UV Resistant | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 75°C | |
Usage | Audio, Ethernet | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyolefin (PO) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.16917 | £1,169.17 |
| Unit Price without VAT: | £1.16917 |
|---|---|
| Unit Price with VAT: | £1.40300 |

