
1189A 0101000 | |
|---|---|
DigiKey Part Number | BEL1246-1000-ND |
Manufacturer | |
Manufacturer Product Number | 1189A 0101000 |
Description | CABLE COAXIAL 18AWG 1000' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Coaxial Cable 18 AWG 1000.0' (304.80m) 75 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Belden Inc. | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | 18 AWG | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Jacket (Insulation) Diameter | 0.294" (7.47mm) | |
Shield Type | Foil, Double Braid | |
Impedance | 75 Ohms | |
Length | 1000.0' (304.80m) | |
Jacket Color | Black | |
Usage | CATV | |
Features | - | |
Conductor Material | Steel, Copper Coated | |
Dielectric Material | Foam Polyethylene (FPE) | |
Dielectric Diameter | 0.180" (4.57mm) | |
Shield Material | Aluminum | |
Shield Coverage | 100%, 60%, 40% | |
VoP, Velocity of Propagation | 83.0 | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.28215 | £282.15 |
| 2,000 | £0.26823 | £536.46 |
| 3,000 | £0.26034 | £781.02 |
| 5,000 | £0.25068 | £1,253.40 |
| 7,000 | £0.24448 | £1,711.36 |
| 10,000 | £0.23803 | £2,380.30 |
| 25,000 | £0.22348 | £5,587.00 |
| Unit Price without VAT: | £0.28215 |
|---|---|
| Unit Price with VAT: | £0.33858 |

