
VOF-300-24 | |
|---|---|
DigiKey Part Number | 179-VOF-300-24-ND |
Manufacturer | |
Manufacturer Product Number | VOF-300-24 |
Description | AC/DC CONVERTER 24V 200W |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | VOF-300-24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8.33 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 93.5% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.38" H (127.0mm x 76.2mm x 35.1mm) | |
Approval Agency | CB Scheme, EN, IEC, SIQ, TUV, UL | |
Standard Number | 60950-1; 61000-6-1; 61000-6-2 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £101.91000 | £101.91 |
| 5 | £97.06000 | £485.30 |
| 20 | £93.06950 | £1,861.39 |
| 40 | £91.13575 | £3,645.43 |
| 60 | £90.02333 | £5,401.40 |
| Unit Price without VAT: | £101.91000 |
|---|---|
| Unit Price with VAT: | £122.29200 |

