TL50HB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TL50HB
A Complete Family of Tower Lights from Banner Engineering

TL50R

DigiKey Part Number
2170-TL50R-ND
Manufacturer
Manufacturer Product Number
TL50R
Description
COMPLETE UNIT RED LED STEADY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Stack Light Complete Unit Red LED Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
TL50R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Banner Engineering Corporation
Series
Packaging
Bulk
Part Status
Active
Type
Complete Unit
Number of Stacks
1
Lamp Type
LED
Light Color
Red
Function - Lighting
Steady
Function - Audible
-
Voltage - Supply
24VAC, 18 ~ 30VDC
Features
-
Termination Style
Wire Leads
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 50°C
Weight
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£91.55000£91.55
Manufacturers Standard Package
Unit Price without VAT:£91.55000
Unit Price with VAT:£109.86000