
SFP-10GB-DW41-40-I-EN-C | |
|---|---|
DigiKey Part Number | 3441-SFP-10GB-DW41-40-I-EN-C-ND |
Manufacturer | |
Manufacturer Product Number | SFP-10GB-DW41-40-I-EN-C |
Description | Ericsson compatible DWDM SFP+ 10 |
Customer Reference | |
Detailed Description | Transceiver Module Networking and Communications 10Gbps 1544.53nm LC Duplex Pluggable, SFP+ |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 1544.53nm | |
Applications | Networking and Communications | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £303.08000 | £303.08 |
| 50 | £287.96760 | £14,398.38 |
| 150 | £272.77513 | £40,916.27 |
| 1,000 | £257.65934 | £257,659.34 |
| Unit Price without VAT: | £303.08000 |
|---|---|
| Unit Price with VAT: | £363.69600 |

