
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 100Mbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £25.32000 | £25.32 |
| 50 | £24.09320 | £1,204.66 |
| 150 | £22.78880 | £3,418.32 |
| 1,000 | £21.56113 | £21,561.13 |
| Unit Price without VAT: | £25.32000 |
|---|---|
| Unit Price with VAT: | £30.38400 |

