
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 100Gbps | |
Wavelength | 1310nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, QSFP28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £283.90000 | £283.90 |
| 50 | £269.70600 | £13,485.30 |
| 150 | £255.51093 | £38,326.64 |
| 1,000 | £241.31585 | £241,315.85 |
| Unit Price without VAT: | £283.90000 |
|---|---|
| Unit Price with VAT: | £340.68000 |

