
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 40Gbps | |
Wavelength | - | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | - | |
Mounting Type | Pluggable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £166.50000 | £166.50 |
| 50 | £158.21720 | £7,910.86 |
| 150 | £149.85367 | £22,478.05 |
| 1,000 | £141.56685 | £141,566.85 |
| Unit Price without VAT: | £166.50000 |
|---|---|
| Unit Price with VAT: | £199.80000 |

