
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Data Rate | 10Gbps | |
Wavelength | 850nm | |
Applications | Networking, General Purpose | |
Voltage - Supply | 3.3V | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP+ |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £26.89000 | £26.89 |
50 | £25.54740 | £1,277.37 |
150 | £24.20280 | £3,630.42 |
1,000 | £22.85820 | £22,858.20 |
Unit Price without VAT: | £26.89000 |
---|---|
Unit Price with VAT: | £32.26800 |