Transceiver Module Networking, General Purpose 10Gbps 1430nm 3.3V LC Duplex Pluggable, SFP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10GB-LR-SFPP-CW43-C

DigiKey Part Number
3441-10GB-LR-SFPP-CW43-C-ND
Manufacturer
Manufacturer Product Number
10GB-LR-SFPP-CW43-C
Description
Compatible SFP+ 10G
Customer Reference
Detailed Description
Transceiver Module Networking, General Purpose 10Gbps 1430nm 3.3V LC Duplex Pluggable, SFP+
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATGBICS
Series
Packaging
Tray
Part Status
Active
Data Rate
10Gbps
Wavelength
1430nm
Applications
Networking, General Purpose
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP+
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,349
MARKETPLACE PRODUCT
Will ship in approximately 20 days from ATGBICS
FREE SHIPPING on orders of £383.65 or more for products shipped by ATGBICS
Date Code information will be included with the shipment of this product.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£452.71000£452.71
50£430.07160£21,503.58
150£407.43633£61,115.45
1,000£384.80095£384,800.95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£452.71000
Unit Price with VAT:£543.25200