
A-WBH-V001EG-08CB01 | |
|---|---|
DigiKey Part Number | 123-A-WBH-V001EG-08CB01-ND |
Manufacturer | |
Manufacturer Product Number | A-WBH-V001EG-08CB01 |
Description | WIRE-TO-BOARD, HOUSING, 5.70MM, |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.224" (5.70mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.224" (5.70mm) | |
Number of Rows | 2 | |
Row Spacing | 0.224" (5.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £0.30700 | £1,535.00 |
| Unit Price without VAT: | £0.30700 |
|---|---|
| Unit Price with VAT: | £0.36840 |

