
TMCM-1633-CANOPEN | |
|---|---|
DigiKey Part Number | 505-TMCM-1633-CANOPEN-ND |
Manufacturer | |
Manufacturer Product Number | TMCM-1633-CANOPEN |
Description | BOARD CONTROLLER DRIVER BLDC CAN |
Customer Reference | |
Detailed Description | Brushless 14 ~ 50VDC Supply 10A 14.5 ~ 50V Load |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Board | |
Motor Type | Brushless (BLDC) | |
Control / Drive Type | Brushless | |
Number of Motors | 1 | |
Voltage - Load | 14.5 ~ 50V | |
Current - Output | 10A | |
Voltage - Supply | 14 ~ 50VDC | |
Interface | CAN, RS-232 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -25°C ~ 60°C | |
Features | - | |
For Use With/Related Products | BB-163X | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £169.29000 | £169.29 |
| Unit Price without VAT: | £169.29000 |
|---|---|
| Unit Price with VAT: | £203.14800 |








