8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC6930MPMS8-7.37#PBF

DigiKey Part Number
LTC6930MPMS8-7.37#PBF-ND
Manufacturer
Manufacturer Product Number
LTC6930MPMS8-7.37#PBF
Description
IC OSC SILICON 7.3728MHZ 8-MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Oscillator, Silicon IC 7.3728MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC6930MPMS8-7.37#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
Oscillator, Silicon
Count
-
Frequency
7.3728MHz
Voltage - Supply
1.7V ~ 5.5V
Current - Supply
853 µA
Operating Temperature
-55°C ~ 125°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£7.44000£7.44
10£6.46500£64.65
25£6.11480£152.87
50£5.86220£293.11
100£5.62030£562.03
250£5.31624£1,329.06
500£5.09744£2,548.72
1,000£4.93949£4,939.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£7.44000
Unit Price with VAT:£8.92800