HMC651
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC651-SX

DigiKey Part Number
505-HMC651-SX-ND
Manufacturer
Manufacturer Product Number
HMC651-SX
Description
RF ATTENUATOR 50OHM DIE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 0 Hz ~ 50 GHz 50 Ohms Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Attenuation Value
-
Frequency Range
0 Hz ~ 50 GHz
Power (Watts)
-
Impedance
50 Ohms
Package / Case
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
2£33.90500£67.81
4£31.08250£124.33
6£29.65167£177.91
10£28.04600£280.46
14£27.22929£381.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£33.90500
Unit Price with VAT:£40.68600