
ADV7802BSTZ-150 | |
|---|---|
DigiKey Part Number | 505-ADV7802BSTZ-150-ND |
Manufacturer | |
Manufacturer Product Number | ADV7802BSTZ-150 |
Description | IC VIDEO DECODER 176LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Decoder, Digitizer, Filter IC I2C ITU-R BT.656, NTSC, PAL, SECAM 176-LQFP (24x24) Package |
Datasheet | Datasheet |
EDA/CAD Models | ADV7802BSTZ-150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Decoder, Digitizer, Filter | |
Applications | Consumer Video | |
Standards | ITU-R BT.656, NTSC, PAL, SECAM | |
Control Interface | I2C | |
Voltage - Supply | 1.75V ~ 1.85V | |
Mounting Type | Surface Mount | |
Package / Case | 176-LQFP | |
Supplier Device Package | 176-LQFP (24x24) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £35.63000 | £35.63 |
| 18 | £25.74278 | £463.37 |
| Unit Price without VAT: | £35.63000 |
|---|---|
| Unit Price with VAT: | £42.75600 |

