
ADG787BRMZ-REEL | |
|---|---|
DigiKey Part Number | ADG787BRMZ-REELTR-ND - Tape & Reel (TR) ADG787BRMZ-REELCT-ND - Cut Tape (CT) ADG787BRMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADG787BRMZ-REEL |
Description | IC SWITCH SPDT X 2 3OHM 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:1 3Ohm 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADG787BRMZ-REEL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3Ohm | |
Channel-to-Channel Matching (ΔRon) | 20mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 19ns, 5ns | |
-3db Bandwidth | 145MHz | |
Charge Injection | 14pC | |
Channel Capacitance (CS(off), CD(off)) | 16pF | |
Current - Leakage (IS(off)) (Max) | 50pA (Typ) | |
Crosstalk | -110dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.46000 | £2.46 |
| 10 | £1.84900 | £18.49 |
| 25 | £1.69520 | £42.38 |
| 100 | £1.52570 | £152.57 |
| 250 | £1.46744 | £366.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £1.30680 | £3,920.40 |
| Unit Price without VAT: | £2.46000 |
|---|---|
| Unit Price with VAT: | £2.95200 |


