16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7817BRUZ

DigiKey Part Number
AD7817BRUZ-ND
Manufacturer
Manufacturer Product Number
AD7817BRUZ
Description
SENSOR DIGITAL -40C-85C 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7817BRUZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch
Accuracy - Highest (Lowest)
±2.25°C (±3°C)
Test Condition
25°C (-40°C ~ 85°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£16.92000£16.92
10£12.09100£120.91
96£9.98448£958.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£16.92000
Unit Price with VAT:£20.30400