
MAX9526ATJ+T | |
|---|---|
DigiKey Part Number | MAX9526ATJ+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX9526ATJ+T |
Description | IC VID DECODER NTSC/PAL 32-TQFN |
Customer Reference | |
Detailed Description | Video Decoder IC Players, TV 32-TQFN (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | MAX9526ATJ+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Type | Video Decoder | |
Applications | Players, TV | |
Voltage - Supply, Analog | 1.8V | |
Voltage - Supply, Digital | 1.8V | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.63759 | £6,593.97 |
| Unit Price without VAT: | £2.63759 |
|---|---|
| Unit Price with VAT: | £3.16511 |

