
MAX20048ATGB/VY+ | |
|---|---|
DigiKey Part Number | MAX20048ATGB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20048ATGB/VY+ |
Description | IC 40V BUCK BOOST CONTR 24TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 24-SWTQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20048ATGB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Output Type | PWM | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck-Boost | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 40V | |
Frequency - Switching | 220kHz ~ 2.2MHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | Yes | |
Clock Sync | Yes | |
Serial Interfaces | - | |
Control Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-SWTQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.06000 | £6.06 |
| 10 | £4.69200 | £46.92 |
| 25 | £4.34960 | £108.74 |
| 100 | £3.97310 | £397.31 |
| 490 | £3.68831 | £1,807.27 |
| 980 | £3.59877 | £3,526.79 |
| 1,470 | £3.55395 | £5,224.31 |
| Unit Price without VAT: | £6.06000 |
|---|---|
| Unit Price with VAT: | £7.27200 |

