
MAX16058ATA31+T | |
|---|---|
DigiKey Part Number | MAX16058ATA31+TR-ND - Tape & Reel (TR) MAX16058ATA31+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX16058ATA31+T |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16058ATA31+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 3.075V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.93000 | £3.93 |
| 10 | £2.99300 | £29.93 |
| 25 | £2.76000 | £69.00 |
| 100 | £2.50380 | £250.38 |
| 250 | £2.38168 | £595.42 |
| 500 | £2.30802 | £1,154.01 |
| 1,000 | £2.24742 | £2,247.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £2.18345 | £5,458.62 |
| Unit Price without VAT: | £3.93000 |
|---|---|
| Unit Price with VAT: | £4.71600 |

