Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16058ATA29+

DigiKey Part Number
MAX16058ATA29+-ND
Manufacturer
Manufacturer Product Number
MAX16058ATA29+
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16058ATA29+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.925V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types