Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16058ATA22+T

DigiKey Part Number
175-MAX16058ATA22+TTR-ND - Tape & Reel (TR)
175-MAX16058ATA22+TCT-ND - Cut Tape (CT)
175-MAX16058ATA22+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX16058ATA22+T
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16058ATA22+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.188V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,655
Factory Stock: 7,500
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£3.94000£3.94
10£3.00600£30.06
25£2.77240£69.31
100£2.51520£251.52
250£2.39260£598.15
500£2.31868£1,159.34
1,000£2.25786£2,257.86
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.19364£5,484.10
Manufacturers Standard Package
Unit Price without VAT:£3.94000
Unit Price with VAT:£4.72800