
MAX16058ATA17+ | |
|---|---|
DigiKey Part Number | MAX16058ATA17+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16058ATA17+ |
Description | IC SUPERVISOR 1 CHANNEL 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16058ATA17+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 1.665V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.84000 | £4.84 |
| 10 | £3.71800 | £37.18 |
| 25 | £3.43680 | £85.92 |
| 100 | £3.12840 | £312.84 |
| 300 | £2.95633 | £886.90 |
| 500 | £2.89270 | £1,446.35 |
| 1,000 | £2.81974 | £2,819.74 |
| 2,500 | £2.74272 | £6,856.80 |
| Unit Price without VAT: | £4.84000 |
|---|---|
| Unit Price with VAT: | £5.80800 |

