Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX16058ATA17+T

DigiKey Part Number
MAX16058ATA17+TTR-ND - Tape & Reel (TR)
MAX16058ATA17+TCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
MAX16058ATA17+T
Description
IC SUPERVISOR 1 CHANNEL 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX16058ATA17+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.665V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WDFN Exposed Pad
Supplier Device Package
8-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,695
Factory Stock: 15,000
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£3.93000£3.93
10£2.99300£29.93
25£2.76000£69.00
100£2.50380£250.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500£2.18345£5,458.62
Manufacturers Standard Package
Unit Price without VAT:£3.93000
Unit Price with VAT:£4.71600