
MAX1553ETA+T | |
|---|---|
DigiKey Part Number | MAX1553ETA+TTR-ND - Tape & Reel (TR) MAX1553ETA+TCT-ND - Cut Tape (CT) MAX1553ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1553ETA+T |
Description | IC LED DRV RGLTR PWM 480MA 8TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Analog, PWM Dimming 480mA (Switch) 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1553ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 480mA (Switch) | |
Frequency | - | |
Dimming | Analog, PWM | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.15000 | £3.15 |
| 10 | £2.37900 | £23.79 |
| 25 | £2.18720 | £54.68 |
| 100 | £1.97690 | £197.69 |
| 250 | £1.87656 | £469.14 |
| 500 | £1.81614 | £908.07 |
| 1,000 | £1.76639 | £1,766.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.71388 | £4,284.70 |
| Unit Price without VAT: | £3.15000 |
|---|---|
| Unit Price with VAT: | £3.78000 |

