MX7547JN+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX128BCNG+

DigiKey Part Number
MAX128BCNG+-ND
Manufacturer
Manufacturer Product Number
MAX128BCNG+
Description
IC DAS/ADC 12BIT 8K 24DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Data Acquisition System (DAS), ADC 12 b 8k I2C, Serial 24-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX128BCNG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Data Acquisition System (DAS), ADC
Number of Channels
8
Resolution (Bits)
12 b
Sampling Rate (Per Second)
8k
Data Interface
I2C, Serial
Voltage Supply Source
Single Supply
Voltage - Supply
4.75V ~ 5.25V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
24-DIP (0.300", 7.62mm)
Supplier Device Package
24-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Factory Stock: 30
Check for Additional Incoming Stock
All prices are in GBP
Tube
QuantityUnit PriceExt Price
1£32.89000£32.89
15£26.17000£392.55
30£25.12500£753.75
105£23.68286£2,486.70
255£22.92843£5,846.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£32.89000
Unit Price with VAT:£39.46800