
DS28E22Q+T | |
|---|---|
DigiKey Part Number | DS28E22Q+TTR-ND - Tape & Reel (TR) DS28E22Q+TCT-ND - Cut Tape (CT) DS28E22Q+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DS28E22Q+T |
Description | IC AUTHENTICATION CHIP 6-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DS28E22Q+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Authentication, Security | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Tape & Reel (TR): | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.08000 | £2.08 |
| 10 | £1.94400 | £19.44 |
| 25 | £1.88760 | £47.19 |
| 50 | £1.84480 | £92.24 |
| 100 | £1.80190 | £180.19 |
| 250 | £1.74536 | £436.34 |
| 500 | £1.70280 | £851.40 |
| 1,000 | £1.66066 | £1,660.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £1.18688 | £2,967.20 |
| 5,000 | £1.17013 | £5,850.65 |
| Unit Price without VAT: | £2.08000 |
|---|---|
| Unit Price with VAT: | £2.49600 |

