
PL 520_B2 | |
|---|---|
DigiKey Part Number | 475-PL520_B2-ND |
Manufacturer | |
Manufacturer Product Number | PL 520_B2 |
Description | LASER DIODE 515NM 30MW RAD 3LD |
Customer Reference | |
Detailed Description | Laser Diode 515nm 30mW 8V 140mA Radial, Can - 3 Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 515nm | |
Voltage - Input | 8V | |
Current Rating (Amps) | 140mA | |
Power (Watts) | 30mW | |
Package / Case | Radial, Can - 3 Lead | |
Base Product Number |

