
LE RTDUW S2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ | |
|---|---|
DigiKey Part Number | 475-3698-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LE RTDUW S2WN-KBLA-1+MANA-P+AXAZ-P+MBNB-CQ |
Description | LED OSTAR RGBW 625/525/453NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSRAM OSTAR Red, Green, Blue, White (RGBW) 625nm Red, 525nm Green, 453nm Blue 8-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Wavelength | 625nm Red, 525nm Green, 453nm Blue | |
Current - Test | 1A Red, 1A Green, 1A Blue, 1A White | |
Voltage - Forward (Vf) (Typ) | 2.35V Red, 3.6V Green, 3V Blue, 3V White | |
Lumens/Watt @ Current - Test | 49 lm/W Red, 74 lm/W Green, 126 lm/W White | |
Current - Max | 2.5A Red, 3A Green, 3A Blue, 3A White | |
Luminous Flux @ Current/Temperature | 115lm Red, 268lm Green, 1460mW Blue, 377lm White | |
Temperature - Test | 25°C | |
Viewing Angle | 120° Red, 120° Green, 120° Blue, 130° White | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead Exposed Pad | |
Supplier Device Package | SMD | |
Size / Dimension | 0.226" L x 0.184" W (5.75mm x 4.68mm) | |
Height - Seated (Max) | 0.048" (1.22mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £4.74788 | £2,373.94 |
| 1,000 | £4.59236 | £4,592.36 |
| 1,500 | £4.51279 | £6,769.18 |
| Unit Price without VAT: | £4.74788 |
|---|---|
| Unit Price with VAT: | £5.69746 |






