LED Lighting Mini TOPLED White, Neutral 4500K 3.05V 20mA 120° 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCW MVSG.EC-BXCX-4J8K-1-20-R18

DigiKey Part Number
475-LCWMVSG.EC-BXCX-4J8K-1TR-ND - Tape & Reel (TR)
475-LCWMVSG.EC-BXCX-4J8K-1CT-ND - Cut Tape (CT)
475-LCWMVSG.EC-BXCX-4J8K-1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCW MVSG.EC-BXCX-4J8K-1-20-R18
Description
LED MINITOPLED NEU WHT 4500K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Mini TOPLED White, Neutral 4500K 3.05V 20mA 120° 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
LCW MVSG.EC-BXCX-4J8K-1-20-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4500K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
8lm (6lm ~ 9lm)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
3.05V
Lumens/Watt @ Current - Test
131 lm/W
CRI (Color Rendering Index)
82 (Typ)
Current - Max
30mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, J-Lead
Supplier Device Package
SMD
Size / Dimension
0.079" L x 0.071" W (2.00mm x 1.80mm)
Height - Seated (Max)
0.055" (1.40mm)
Thermal Resistance of Package
130°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,406
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.42000£0.42
10£0.29000£2.90
100£0.20920£20.92
500£0.17258£86.29
1,000£0.16057£160.57
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.14510£435.30
6,000£0.13722£823.32
9,000£0.13318£1,198.62
15,000£0.12862£1,929.30
21,000£0.12591£2,644.11
30,000£0.12326£3,697.80
Manufacturers Standard Package
Unit Price without VAT:£0.42000
Unit Price with VAT:£0.50400