
GW PSLPS1.EC-KULQ-6M7N-DF-150-R18-SE | |
|---|---|
DigiKey Part Number | 475-GWPSLPS1.EC-KULQ-6M7N-DF-150-R18-SETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PSLPS1.EC-KULQ-6M7N-DF-150-R18-SE |
Description | LED DURIS S5 SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White 6.1V 150mA 120° 1213 (3032 Metric) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 117lm (104lm ~ 130lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.1V | |
Lumens/Watt @ Current - Test | 128 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1213 (3032 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.126" W (3.00mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 11°C/W |

