
731A/P31 | |
---|---|
DigiKey Part Number | 2053-731A/P31-ND |
Manufacturer | |
Manufacturer Product Number | 731A/P31 |
Description | ACCEL SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±0.5g 0.05Hz ~ 450Hz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±0.5g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 10000 | |
Bandwidth | 0.05Hz ~ 450Hz | |
Output Type | Analog Voltage | |
Voltage - Supply | - | |
Features | - | |
Operating Temperature | -10°C ~ 65°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £1,786.63000 | £1,786.63 |
Unit Price without VAT: | £1,786.63000 |
---|---|
Unit Price with VAT: | £2,143.95600 |