
ST0543-00-N11-U | |
|---|---|
DigiKey Part Number | 115-ST0543-00-N11-UTR-ND - Tape & Reel (TR) 115-ST0543-00-N11-UCT-ND - Cut Tape (CT) 115-ST0543-00-N11-UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST0543-00-N11-U |
Description | RF ANTENNA EMBEDDED GPS 1574 MHZ |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Ceramic Patch Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol RF | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Ceramic Patch | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10.9dB | |
Gain | 2.8dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.157" (4.00mm) | |
Applications | GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.57000 | £3.57 |
| 10 | £2.70900 | £27.09 |
| 25 | £2.49360 | £62.34 |
| 100 | £2.25670 | £225.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | £2.06540 | £413.08 |
| 400 | £1.99638 | £798.55 |
| 600 | £1.96182 | £1,177.09 |
| 1,000 | £1.92353 | £1,923.53 |
| 1,400 | £1.90116 | £2,661.62 |
| 2,000 | £1.87963 | £3,759.26 |
| Unit Price without VAT: | £3.57000 |
|---|---|
| Unit Price with VAT: | £4.28400 |

