
282104-75 | |
|---|---|
DigiKey Part Number | 115-282104-75-ND |
Manufacturer | |
Manufacturer Product Number | 282104-75 |
Description | 1.0/2.3 STRAIGHT CRIMP JACK FOR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.0/2.3 Connector Jack, Female Socket 75 Ohms Panel Mount Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Solder | |
Shield Termination | Crimp | |
Impedance | 75 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | - | |
Cable Group | RG-179, 179A, 179B, 187, 187A, Belden 9221, M17/94-RG179 | |
Fastening Type | Push-Pull | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Beryllium Copper | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 250 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £12.24000 | £12.24 |
| 10 | £10.40200 | £104.02 |
| 25 | £9.75040 | £243.76 |
| 50 | £9.28520 | £464.26 |
| 100 | £8.84220 | £884.22 |
| 300 | £8.18317 | £2,454.95 |
| 500 | £7.89386 | £3,946.93 |
| 1,000 | £7.51758 | £7,517.58 |
| Unit Price without VAT: | £12.24000 |
|---|---|
| Unit Price with VAT: | £14.68800 |

