PS6KH40-502A3030-PM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS6KH40-104A3030-PM

DigiKey Part Number
1993-PS6KH40-104A3030-PMTR-ND - Tape & Reel (TR)
1993-PS6KH40-104A3030-PMCT-ND - Cut Tape (CT)
1993-PS6KH40-104A3030-PMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PS6KH40-104A3030-PM
Description
TRIMMER 100K OHM 0.1W GW SIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
100 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Piher Sensing Systems
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.1W, 1/10W
Tolerance
±30%
Temperature Coefficient
±1500ppm/°C
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Round - 0.248" Dia (6.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,940
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.69000£0.69
10£0.58300£5.83
25£0.54400£13.60
50£0.51640£25.82
100£0.49010£49.01
250£0.45712£114.28
500£0.43346£216.73
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.45778£457.78
2,000£0.43394£867.88
3,000£0.42054£1,261.62
5,000£0.40422£2,021.10
7,000£0.39381£2,756.67
10,000£0.38306£3,830.60
12,000£0.37767£4,532.04
Manufacturers Standard Package
Unit Price without VAT:£0.69000
Unit Price with VAT:£0.82800