
PS6KH40-103A3030-PM | |
---|---|
DigiKey Part Number | 1993-PS6KH40-103A3030-PMTR-ND - Tape & Reel (TR) 1993-PS6KH40-103A3030-PMCT-ND - Cut Tape (CT) 1993-PS6KH40-103A3030-PMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS6KH40-103A3030-PM |
Description | TRIMMER 10K OHM 0.1W GW SIDE ADJ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.1W, 1/10W Gull Wing Surface Mount Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Piher Sensing Systems | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±30% | |
Temperature Coefficient | ±1500ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Carbon | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Round - 0.248" Dia (6.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | £0.69000 | £0.69 |
10 | £0.58300 | £5.83 |
25 | £0.54400 | £13.60 |
50 | £0.51640 | £25.82 |
100 | £0.49010 | £49.01 |
250 | £0.45712 | £114.28 |
500 | £0.43346 | £216.73 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | £0.41098 | £410.98 |
2,000 | £0.38959 | £779.18 |
3,000 | £0.37757 | £1,132.71 |
5,000 | £0.36293 | £1,814.65 |
7,000 | £0.35358 | £2,475.06 |
10,000 | £0.34393 | £3,439.30 |
12,000 | £0.33909 | £4,069.08 |
Unit Price without VAT: | £0.69000 |
---|---|
Unit Price with VAT: | £0.82800 |