
MS27502B19C | |
|---|---|
DigiKey Part Number | 623-MS27502B19C-ND |
Manufacturer | |
Manufacturer Product Number | MS27502B19C |
Description | JAMMS275012 - RECPT, CAD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust 19 Olive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | MIL-DTL-38999 Series I Receptacle | |
Shell Size - Insert | 19 | |
Material | Aluminum Alloy | |
Features | Metal Chain | |
Color | Olive | |
Grade | Military | |
Qualification | MIL-DTL-38999 Series I | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £19.29000 | £19.29 |
| 10 | £16.39300 | £163.93 |
| 25 | £15.36600 | £384.15 |
| 50 | £14.63280 | £731.64 |
| 100 | £13.93460 | £1,393.46 |
| 250 | £13.06316 | £3,265.79 |
| 500 | £12.44052 | £6,220.26 |
| Unit Price without VAT: | £19.29000 |
|---|---|
| Unit Price with VAT: | £23.14800 |

