New Product
SQD-04SBCN-PBE001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD-04SBCN-PBE001

DigiKey Part Number
1754-SQD-04SBCN-PBE001-ND
Manufacturer
Manufacturer Product Number
SQD-04SBCN-PBE001
Description
LIQUID COOLING CONNECTOR, SNAPQD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Barbed Coupling Plug 3/8" OD Tubing Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol LTW
Series
Packaging
Bag
Part Status
Active
Type
Coupling Plug
Connection Method
Barbed
For Use With/Related Products
3/8" OD Tubing
Features
-
Operating Pressure
-
Operating Temperature
-
Thread Size
-
Mounting Type
Free Hanging (In-Line)
Material
Stainless Steel
Color
Blue
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in GBP
Bag
QuantityUnit PriceExt Price
1£44.59000£44.59
10£37.89900£378.99
25£35.52760£888.19
50£33.83320£1,691.66
100£32.22030£3,222.03
Manufacturers Standard Package
Unit Price without VAT:£44.59000
Unit Price with VAT:£53.50800